Filter Your Search
1 - 10 of 471,979 results
|
771W-BX2/01
Qualtek Electronics Corporation
|
$0.2478 | Yes | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
6110.4220
Schurter Electronic Components
|
$0.2719 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
1210120169
Molex
|
$0.3000 | Yes | Active | 4 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10A, 250VAC/300VDC | -40 °C | 70 °C | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||
|
IEC-C-1
Adam Technologies Inc
|
$0.3306 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
6100.4110
Schurter Electronic Components
|
$0.3614 | Yes | Active | 3 | MALE | PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | 10/15A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | SCHURTER | |||||||||||||||||||||||
|
IEC-A-4
Adam Technologies Inc
|
$0.3631 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
MC001540
SPC Multicomp
|
$0.3700 | Active | MAINS POWER CONNECTOR | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
IEC-A-1
Adam Technologies Inc
|
$0.4179 | Yes | Active | 3 | MALE | PANEL | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARD:IEC-320 | 15A, 250V | NO | YES | e3 | NO | Bright Tin (Sn) | BRASS | SNAP | SOLDER | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
4300.0103
Schurter Electronic Components
|
$0.4312 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | unknown | EAR99 | 8536.69.40.30 | SCHURTER | ||||||||||||||||||||||||||
|
1-208979-4
TE Connectivity
|
$0.4384 | Yes | Yes | Active | 3 | 12.7 mm | 15 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | NO | 15A | 1 | 12 AWG | 14 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | WHITE | NO | ONE | GENERAL PURPOSE | NO | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |