Parametric results for: 办理商标注册证书【+微aptao168】 under Other RF Connectors

Filter Your Search

21 - 30 of 47,744 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K.FL2-PR-SMT09(800)
Hirose Electric Co Ltd
$0.3022 Yes Active e4 GOLD HIROSE ELECTRIC CO LTD unknown Hirose
MS-180
Hirose Electric Co Ltd
$0.3063 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant Hirose HALOGEN FREE
MS-156C3
Hirose Electric Co Ltd
$0.3186 Yes Active 1 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR 11 GHz e4 RECEPTACLE Gold (Au) NOT SPECIFIED THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.091 inch 0.053 inch 0.091 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
MS-180(20)
Hirose Electric Co Ltd
$0.3223 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD compliant Hirose HALOGEN FREE EAR99 8536.69.40.10
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
$0.3299 Yes Active 1 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT OTHER RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
SPC15286
SPC Multicomp
$0.3326 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP 0.785 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
$0.3383 Yes Yes Active 1 20 mΩ 50 Ω 1.3 0.05 dB MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 8 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.079 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant Hirose
MS-156C3(20)
Hirose Electric Co Ltd
$0.3424 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
25-7020
Cinch Connectivity Solutions
$0.3531 Active RF F CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
1909763-1
TE Connectivity
$0.3719 Yes Yes Active 1 50 Ω FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE COAX SNAP NO YES NO LOCKING ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.118 inch 0.049 inch 0.118 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.10