Parametric results for: 怎么做假浸会圣经学院文凭毕业证{做证V芯kaa2238}办证-stv9o under Audio/Video Amplifiers

Filter Your Search

11 - 20 of 19,858 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCS2561SQT1G
onsemi
$0.2790 Yes Active 1 TSSOP 3.3 V VIDEO AMPLIFIER 1 9 mA 2.7 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-70, 6 PIN 6 419B-02 compliant EAR99 8542.39.00.01 onsemi
PAM8301AAF
Diodes Incorporated
$0.2905 Yes Not Recommended 1 24 dB LSSOP 1.5 W 10 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 2.5 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm DIODES INC TSOT-26, 6 PIN compliant EAR99 8542.33.00.01
PAM8302AASCR
Diodes Incorporated
$0.3020 Yes Active TSSOP CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.33.00.01
PAM8012AZN
Diodes Incorporated
$0.3032 Yes Active FBGA CLASS D AUDIO AMPLIFIER CMOS INDUSTRIAL S-PBGA-B9 Not Qualified e3 3 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, FINE PITCH YES MATTE TIN BALL 400 µm BOTTOM DIODES INC compliant EAR99 8542.33.00.01
IS31AP4996-GRLS2-TR
Integrated Silicon Solution Inc
$0.3059 Yes Transferred AUDIO AMPLIFIER INTEGRATED SILICON SOLUTION INC , compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
IS31AP4991A-GRLS2-TR
Integrated Silicon Solution Inc
$0.3059 Yes Transferred AUDIO AMPLIFIER NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC , compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
IS31AP4991A-SLS2-TR
Integrated Silicon Solution Inc
$0.3059 Yes Transferred AUDIO AMPLIFIER NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC , compliant EAR99 8542.33.00.01 Integrated Silicon Solution Inc.
PAM8302AADCR
Diodes Incorporated
$0.3060 Yes Active SOP CLASS D AUDIO AMPLIFIER 1 INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL DIODES INC compliant EAR99 8542.33.00.01
THS7374IPWR
Texas Instruments
$0.3071 Yes Yes Active 4 9.5 MHz 6 dB TSSOP 5.5 V VIDEO AMPLIFIER BICMOS 1 14.5 mA 2.85 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM4901MMX/NOPB
Texas Instruments
$0.3115 Yes Yes Active 1 20 kHz TSSOP 1.6 W 1 % 5.5 V CLASS AB AUDIO AMPLIFIER 1 10 mA 2 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.33.00.01 Texas Instruments