Filter Your Search
1 - 10 of 54 results
|
E-STV9302A
STMicroelectronics
|
Check for Price | Obsolete | 35 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 7 | unknown | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||||||||
|
STV9306
STMicroelectronics
|
Check for Price | Obsolete | ZIP | 28 V | VERTICAL DEFLECTION IC | NO | 1 | 60 mA | 16 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | 70 °C | -10 °C | 15 | PLASTIC/EPOXY | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PLASTIC, MULTIWATT-15 | 15 | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
STV9212
STMicroelectronics
|
Check for Price | Yes | Obsolete | SDIP | 5.5 V | CONSUMER CIRCUIT | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.61 mm | 5.08 mm | STMICROELECTRONICS | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
STV9379A
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 35 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | e0 | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP7,.2,.1TB | 7 | unknown | 8542.39.00.01 | |||||||||||||||||
|
STV9118
STMicroelectronics
|
Check for Price | Yes | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | MONITOR | YES | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | STMICROELECTRONICS | DIP | PLASTIC, SDIP-32 | 32 | compliant | 8542.39.00.01 | |||||||||||||||||
|
E-STV9381
STMicroelectronics
|
Check for Price | Obsolete | DIP | 18 V | VERTICAL DEFLECTION IC | BCDMOS | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 5.334 mm | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
STV9426
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | 8 | 1 | 50 mA | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-16 | 16 | not_compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||||||
|
STV9425
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | 8 | 1 | 50 mA | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | DIP | DIP, SDIP24,.3 | 24 | not_compliant | 8542.39.00.01 | STMicroelectronics | On-Screen Display IC | ||||||||||||
|
STV9553
STMicroelectronics
|
Check for Price | Obsolete | 3 | 29 MHz | ZIP | 15 V | VIDEO AMPLIFIER | IT ALSO REQUIRES 20V TO 115V SUPPLY | 1 | 10 V | R-PZIP-T11 | Not Qualified | 11 | PLASTIC/EPOXY | ZIP11,.1,.1,67 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 3 mm | 20 mm | 14.65 mm | STMICROELECTRONICS | ZIP | ZIP, ZIP11,.1,.1,67 | 11 | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||||||
|
STV9936P
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 3.6 V | ON-SCREEN DISPLAY IC | MONITOR | 12 X 18 | NO | 8 | 1 | 30 mA | 3 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | On-Screen Display IC |