Filter Your Search
1 - 10 of 67 results
|
ZXFV302N16TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | |||||||||||||
|
ZXFV202E5TD
Zetex / Diodes Inc
|
Check for Price | No | Transferred | YES | 210 GHz | 1 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.12 mm | 1.3 mm | ZETEX PLC | TSSOP, | unknown | 8542.33.00.01 | EAR99 | VIDEO AMPLIFIER | |||||||||||||||||||
|
ZXF103Q16TA
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 5 V | YES | 1 | 5 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 10 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | SSOP, SSOP16,.25 | unknown | 8542.39.00.01 | EAR99 | CONTINUOUS TIME FILTER | 1 MHz | BANDPASS | |||||||||||||||||||
|
ZXFV401N16TC
Zetex / Diodes Inc
|
Check for Price | No | Transferred | YES | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | SYNC SEPARATOR IC | Y/C Separator IC | ||||||||||||||||||||
|
ZXFV4089N8TC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | YES | 210 GHz | 1 | 1 | 11 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP, SOP8,.25 | compliant | 8542.33.00.01 | EAR99 | VIDEO AMPLIFIER | SOIC | 8 | ||||||||||||||||
|
ZXF36L01W24
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 5 V | YES | 1 | 4.5 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 235 | 10 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.3 mm | 2.64 mm | 7.5 mm | ZETEX PLC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | EAR99 | SWITCHED CAPACITOR FILTER | BANDPASS | ||||||||||||||||||||
|
ZXFV301N16TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | -5 V | VIDEO MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
ZXFV202N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | YES | 210 GHz | 1 | 1 | 9 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SOP-8 | unknown | 8542.33.00.01 | EAR99 | VIDEO AMPLIFIER | |||||||||||||||||
|
ZXFV302N16TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 45 ns | 22 ns | SINGLE-ENDED MULTIPLEXER | -5.25 V | -4.75 V | 4 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | DIODES INC | SSOP, | compliant | 8542.39.00.01 | EAR99 | SOIC | 16 | |||||||||||||
|
ZXFV4089N8TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | YES | 210 GHz | 1 | 1 | 5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ZETEX PLC | SOIC-8 | unknown | 8542.33.00.01 | EAR99 | VIDEO AMPLIFIER |