Filter Your Search
1 - 10 of 72 results
|
ZXFV202E5TA
Diodes Incorporated
|
$0.4445 | Yes | Yes | Obsolete | 1 | 210 MHz | TSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 9 mA | 4.75 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ZXFV4089N8TC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 1 | 11 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
ZXFBF05N14
Zetex / Diodes Inc
|
Check for Price | Transferred | SOP | 5 V | 4 | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ZETEX PLC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 | BUFFER | 2 µA | 25 mV | -10 V | -5 V | 4 mA | 40 V/us | 10 V | ||||||||||||||||||||||||||||
|
UZXFV202E5TC
Diodes Incorporated
|
Check for Price | Obsolete | 1 | 300 MHz | LSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
ZXF103Q16TA
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | SSOP | 5 V | 5 mA | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 10 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SSOP, SSOP16,.25 | unknown | EAR99 | 8542.39.00.01 | CONTINUOUS TIME FILTER | 1 MHz | BANDPASS | |||||||||||||||||||||||||||
|
ZXFV204N8TA
Diodes Incorporated
|
Check for Price | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 2 | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
ZXFV302N16TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4 | SSOP | 5 V | 5.25 V | SINGLE-ENDED MULTIPLEXER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | -5 V | -5.25 V | -4.75 V | 22 ns | 45 ns | BREAK-BEFORE-MAKE | |||||||||||||||||||||
|
ZXFV202E5TD
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1 | 210 MHz | TSSOP | 5.25 V | VIDEO AMPLIFIER | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | ZETEX PLC | TSSOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
ZXFV401N16TC
Zetex / Diodes Inc
|
Check for Price | No | Transferred | SSOP | 5.25 V | SYNC SEPARATOR IC | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 10 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SO-16 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||||||||||||||||
|
ZXFV203N14TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 1 | 210 MHz | SOP | 5.25 V | VIDEO AMPLIFIER | 3 | 30 mA | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |