Filter Your Search
1 - 10 of 421 results
|
LR67151
Sharp Corp
|
Check for Price | Obsolete | DIP | 5 V | ON-SCREEN DISPLAY IC | NMOS | TV | 6 X 21 | NO | 3 | 1 | 5 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 60 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.2 mm | 2.64 mm | SHARP CORP | DIP-22 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||
|
SDA9188-3X
Siemens
|
Check for Price | Transferred | 5.5 V | PICTURE-IN-PICTURE IC | MOS | TV | NO | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||
|
SDA9288X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | PAL; NTSC; SECAM | 5.5 V | PICTURE-IN-PICTURE IC | MOS | TV | 8 X 4 | YES | 1 | 160 mA | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.89 mm | 20.9 mm | 2.54 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DSO-32 | compliant | 8542.39.00.01 | On-Screen Display IC | SOIC | 32 | ||||||||
|
SDA9188-3X
Infineon Technologies AG
|
Check for Price | No | Obsolete | SOP | 5.5 V | PICTURE-IN-PICTURE IC | MOS | TV | 16 X 9 | NO | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
PCA8515005D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 16 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | ||||||||
|
LC74799M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SSOP, SOP30,.4,40 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 30 | |||
|
LC74782M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | |||
|
MC141549P2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 15 X 30 | NO | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LC74763M
SANYO Electric Co Ltd
|
Check for Price | Transferred | SSOP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SSOP, SOP30,.4,40 | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 30 | |||||||
|
LC74781M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR; TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO SEMICONDUCTOR CO LTD | MFP-24 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 |