Parametric results for: Weston-Super-Mare Extramarital affairs investigation【咨询Telegram:@dht28】 under Superimposer ICs

Filter Your Search

1 - 10 of 421 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NJM2207D
New Japan Radio Co Ltd
$1.2528 Yes Yes Obsolete DIP 13 V ON-SCREEN DISPLAY IC BIPOLAR TV NO 1 9 mA 4.75 V INDUSTRIAL R-PDIP-T14 Not Qualified e6 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-14 14 compliant 8542.39.00.01 On-Screen Display IC New Japan Radio
LC74731W-9818-E
onsemi
$8.0647 Yes Yes Obsolete ON-SCREEN DISPLAY IC e6 3 Tin/Bismuth (Sn/Bi) ONSEMI 64 unknown 8542.39.00.01 On-Screen Display IC 131AK
LC74787
SANYO Semiconductor Co Ltd
Check for Price Obsolete SDIP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 24 NO 8 1 4.5 V OTHER R-PDIP-T24 Not Qualified 70 °C -30 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 21.2 mm 3.9 mm SANYO SEMICONDUCTOR CO LTD DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
S5D2510
Samsung Semiconductor
Check for Price Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC MONITOR 15 X 30 NO 16 1 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.4 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP DIP, 16 unknown 8542.39.00.01 On-Screen Display IC
KS5516-04
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V PICTURE-IN-PICTURE IC CMOS TV 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
LM1253AAE/NA
National Semiconductor Corporation
Check for Price No Obsolete DIP 5.25 V ON-SCREEN DISPLAY IC CMOS MONITOR 12 X 18 NO 1 1 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.725 mm 5.334 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP28,.6 unknown 8542.39.00.01 On-Screen Display IC
HD49410FS
Hitachi Ltd
Check for Price Transferred QFP PICTURE-IN-PICTURE IC R-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3.1 mm HITACHI LTD QFP QFP, 100 unknown 8542.39.00.01 On-Screen Display IC
LC74735W
SANYO Electric Co Ltd
Check for Price Obsolete LFQFP 3.6 V ON-SCREEN DISPLAY IC CMOS TV IT ALSO REQUIRES 3V TO 5.5V SUPPLY 40 X 13 NO 16 1 37 mA 3 V OTHER S-PQFP-G80 Not Qualified 85 °C -30 °C 80 PLASTIC/EPOXY QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 12 mm 12 mm 1.6 mm SANYO ELECTRIC CO LTD QFP LFQFP, QFP80,.55SQ,20 80 unknown 8542.39.00.01 On-Screen Display IC
KS5514B-07
Samsung Semiconductor
Check for Price Obsolete SDIP PAL; NTSC; SECAM 5.5 V ON-SCREEN DISPLAY IC BICMOS TV IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY 12 X 18 NO 8 1 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 7.62 mm 22.95 mm 5.08 mm SAMSUNG SEMICONDUCTOR INC DIP SDIP, 24 unknown 8542.39.00.01 On-Screen Display IC
M65665CSP
Renesas Electronics Corporation
Check for Price Obsolete SDIP PAL; NTSC 3.5 V PICTURE-IN-PICTURE IC TV YES 1 3.2 V COMMERCIAL R-PDIP-T42 Not Qualified 70 °C -10 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 36.7 mm 5.5 mm RENESAS ELECTRONICS CORP DIP SDIP, SDIP42,.6 42 unknown 8542.39.00.01 On-Screen Display IC