Parametric results for: DAC8728SPAG under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dac8728spag Sorted By: Negative Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
DAC8728SPAG
Texas Instruments
$24.8883 Yes Yes Active 16.5 V 15 V -15 V 0.0061 % 16 66 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD -16.5 V 1 15 µs 15 µs 7 mA INDUSTRIAL S-PQFP-G64 Not Qualified e4 4 105 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8728SPAGR
Texas Instruments
$27.6571 Yes Yes Active 16.5 V 15 V -15 V 0.0061 % 16 66 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD -16.5 V 1 15 µs 15 µs 7 mA INDUSTRIAL S-PQFP-G64 Not Qualified e4 4 105 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC QFP TQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments