Filter Your Search
1 - 2 of 2 results
|
DAC8728SPAG
Texas Instruments
|
$24.8883 | Yes | Yes | Active | 16.5 V | 15 V | -15 V | 0.0061 % | 16 | 66 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -16.5 V | 1 | 15 µs | 15 µs | 7 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DAC8728SPAGR
Texas Instruments
|
$27.6571 | Yes | Yes | Active | 16.5 V | 15 V | -15 V | 0.0061 % | 16 | 66 kHz | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -16.5 V | 1 | 15 µs | 15 µs | 7 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 4 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |