Parametric results for: MAX522EPA+ under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max522epa Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX522EPA+
Maxim Integrated Products
$5.9909 Yes Yes Transferred 3.6 V 5 V -5 V 0.5859 % 8 NO D/A CONVERTER BINARY SERIAL 2 70 µs 2.8 mA BICMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX522EPA+
Analog Devices Inc
Check for Price Yes Active 3.6 V 5 V -5 V 0.5859 % 8 NO D/A CONVERTER BINARY SERIAL 2 70 µs 2.8 mA BICMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 1995-06-01 Analog Devices
MAX522EPA
Maxim Integrated Products
Check for Price No No Obsolete 3.6 V 5 V -5 V 0.5859 % 8 NO D/A CONVERTER BINARY SERIAL 2 70 µs 2.8 mA BICMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
MAX522EPA
Rochester Electronics LLC
Check for Price No Active 3.6 V 5 V -5 V 0.5859 % 8 NO D/A CONVERTER BINARY SERIAL 2 70 µs INDUSTRIAL R-PDIP-T8 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown