Parametric results for: 大庆同城ONS交友+9O6745O46_扣.扣 under Ceramic Resonators

Filter Your Search

1 - 10 of 232,309 results

|
-
-
-
-
-
-
-
Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
CSAFREQMTZA
Murata Manufacturing Co Ltd
Check for Price Obsolete 5000 ppm 1 % CERAMIC RESONATOR 125 °C 13 MHz 6.31 MHz -40 °C 125 °C THROUGH HOLE MOUNT NO L10XB5XH10 (mm) MURATA MANUFACTURING CO LTD unknown
EFOMC2004T5
Panasonic Electronic Components
Check for Price Yes Obsolete 2 MHz 10000 ppm 1 % CERAMIC RESONATOR 80 °C BUILT IN CAPACITOR; 0.6 FREQUENCY STABIL... more -20 °C 80 °C THROUGH HOLE MOUNT NO PANASONIC CORP unknown
EFODFREQE5
Panasonic Electronic Components
Check for Price Yes Obsolete 5000 ppm 1 % CERAMIC RESONATOR 80 °C TAPE AND REEL 20 MHz 13.1 MHz e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L5.5XB3.2XH1.6 (mm)/L0.217XB0.126XH0.063 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFOPSFREQ2B5
Panasonic Electronic Components
Check for Price Yes Obsolete 5000 ppm 1 % CERAMIC RESONATOR 80 °C BULK 13 MHz 8.4 MHz e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFOPSFREQ2B0
Panasonic Electronic Components
Check for Price Yes Obsolete 10000 ppm 1 % CERAMIC RESONATOR 80 °C BULK 13 MHz 8.4 MHz e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L4.5XB2.0XH1.2 (mm)/L0.177XB0.079XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFODM1695E5
Panasonic Electronic Components
Check for Price Yes Obsolete 16.93 MHz 5000 ppm 1 % CERAMIC RESONATOR 80 °C TAPE AND REEL e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L4.1XB2.9XH1.2 (mm)/L0.161XB0.114XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFOPFREQ2E3
Panasonic Electronic Components
Check for Price Yes Obsolete 3000 ppm 1 % CERAMIC RESONATOR 80 °C TAPE AND REEL 13 MHz 8.4 MHz e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L7.8XB3.2XH1.6 (mm)/L0.307XB0.126XH0.063 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFOPMFREQ2B0
Panasonic Electronic Components
Check for Price Yes Obsolete 10000 ppm 1 % CERAMIC RESONATOR 80 °C BULK 13 MHz 8.4 MHz e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L7.8XB3.2XH1.2 (mm)/L0.307XB0.126XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFODM1695B5
Panasonic Electronic Components
Check for Price Yes Obsolete 16.93 MHz 5000 ppm 1 % CERAMIC RESONATOR 80 °C BULK e3/e4 -20 °C 80 °C SURFACE MOUNT YES TIN/GOLD L4.1XB2.9XH1.2 (mm)/L0.161XB0.114XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2
EFOLM1695E5
Panasonic Electronic Components
Check for Price Yes Obsolete 16.93 MHz 5000 ppm 1 % CERAMIC RESONATOR 80 °C TAPE AND REEL -20 °C 80 °C SURFACE MOUNT YES L4.4XB3.6XH1.2 (mm)/L0.173XB0.142XH0.047 (inch) PANASONIC CORP unknown ROHS COMPLIANT, CERAMIC PACKAGE-2