Filter Your Search
11 - 20 of 232,309 results
|
AWSCR-4.91CRLA-C15-T3
Abracon Corporation
|
$0.0846 | Active | 4.91 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||||||
|
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
|
$0.0939 | Active | 4.19 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | e1 | -40 °C | 125 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 3.2mm x 1.3mm x 1mm | ABRACON LLC | unknown | ABRACON | ||||||||
|
CSTCE10M0G52A-R0
Murata Manufacturing Co Ltd
|
$0.0980 | Yes | Yes | End Of Life | 10 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 125 °C | TAPE AND REEL | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | CERAMIC PACKAGE-3 | ||||
|
CSTLS4M19G53-A0
Murata Manufacturing Co Ltd
|
$0.0982 | Yes | Obsolete | 4.194 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | AMMO PACK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||||||
|
CSTCE8M00G55A-R0
Murata Manufacturing Co Ltd
|
$0.1029 | Yes | Yes | End Of Life | 8 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 125 °C | BUILT IN CAPACITOR; TAPE AND REEL | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ROHS COMPLIANT, CERAMIC PACKAGE-3 | EAR99 | 8541.60.00.80 | ||
|
CSBLA455KEC8-B0
Murata Manufacturing Co Ltd
|
$0.1039 | Yes | Yes | Obsolete | 455 kHz | 0.5 % | CERAMIC RESONATOR | BULK | e4 | THROUGH HOLE MOUNT | NO | Silver (Ag) | L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | CERAMIC PACKAGE-2 | ||||||||
|
CSTLS4M00G56-B0
Murata Manufacturing Co Ltd
|
$0.1081 | Yes | Yes | Obsolete | 4 MHz | 5000 ppm | 0.4 % | CERAMIC RESONATOR | 85 °C | BULK | e2 | -40 °C | 85 °C | Tin/Copper (Sn/Cu) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | CERAMIC PACKAGE-3 | |||||||
|
CSTCE8M00G52-R0
Murata Manufacturing Co Ltd
|
$0.1081 | Yes | End Of Life | 8 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | TR, EMBOSSED, 7 INCH | -20 °C | 80 °C | SURFACE MOUNT | YES | L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | SMD, 3 PIN | |||||||
|
CSTLS6M00G53-B0
Murata Manufacturing Co Ltd
|
$0.1145 | Yes | Obsolete | 6 MHz | 5000 ppm | 0.2 % | CERAMIC RESONATOR | 80 °C | BULK | -20 °C | 80 °C | THROUGH HOLE MOUNT | NO | L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||||||
|
AWSCR-10.00CELB-C10-T3
Abracon Corporation
|
$0.1147 | Yes | Active | 10 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 125 °C | -40 °C | 125 °C | SURFACE MOUNT | YES | 3.2mm x 1.3mm x 1mm | ABRACON LLC | compliant | ABRACON |