Parametric results for: 存款凭条做假的Q2296993243咨询 under Quartz Crystals

Filter Your Search

41 - 50 of 20,222,358 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
$0.0805 Yes Yes Active 26 MHz 10 ppm 0.002 % 2 PPM/FIRST YEAR 100 Ω 4 pF L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW -40 °C 85 °C SURFACE MOUNT YES L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) ABRACON LLC compliant ABRACON
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
$0.0809 Yes Active 18.432 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
ABLSG-4.9152MHZ-D-2-Y-T
Abracon Corporation
$0.0825 Yes Active 4.9152 MHz 20 ppm 0.003 % 5 PPM/YEAR 180 Ω 18 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES TIN L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC compliant ABRACON HC/49US, SMD, 3 PIN
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
$0.0836 Yes Active 12 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
$0.0841 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
R26-32.768-12.5
Raltron Electronics Corporation
$0.0848 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/YEAR 35 kΩ 12.5 pF D2.0XH6.5 (mm)/D0.079XH0.256 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 60 °C THROUGH HOLE MOUNT NO D2.0XH6.5 (mm)/D0.079XH0.256 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10
MCRSD20000F183000RR
SPC Multicomp
$0.0882 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
$0.0892 Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
$0.0908 Yes Yes Active 25 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP compliant 8541.60.00.60 SMD, 2 PIN
LFXTAL003156
IQD Frequency Products
$0.0915 Yes Active IQD FREQUENCY PRODUCTS LTD compliant IQD