Filter Your Search
41 - 50 of 20,222,358 results
|
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.0805 | Yes | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | ABRACON | ||||||
|
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0809 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | ||||
|
ABLSG-4.9152MHZ-D-2-Y-T
Abracon Corporation
|
$0.0825 | Yes | Active | 4.9152 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | compliant | ABRACON | HC/49US, SMD, 3 PIN | ||||
|
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.0836 | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | ||||
|
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0841 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | ||||
|
R26-32.768-12.5
Raltron Electronics Corporation
|
$0.0848 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 35 kΩ | 12.5 pF | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | ||||||||
|
MCRSD20000F183000RR
SPC Multicomp
|
$0.0882 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||
|
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
|
$0.0892 | Active | 11.0592 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 18 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||||
|
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
|
$0.0908 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | SMD, 2 PIN | ||||
|
LFXTAL003156
IQD Frequency Products
|
$0.0915 | Yes | Active | IQD FREQUENCY PRODUCTS LTD | compliant | IQD |