Parametric results for: 东营私人伴游『选妹Q509339191』 under Quartz Crystals

Filter Your Search

1 - 10 of 20,222,360 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AS-4.000-18-SMD-TR
Raltron Electronics Corporation
$0.0179 Yes Active 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 130 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP HC-49, SMD, 2 PIN compliant 8541.60.00.30
XT9SNLANA10M
Vishay Intertechnologies
$0.0337 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
$0.0347 Yes Active 24 MHz 10 ppm 0.0015 % 5 PPM/FIRST YEAR 100 Ω 12 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -30 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC SMD, 4 PIN compliant ABRACON
ABLS-24.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0387 Yes Active 24 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
$0.0389 Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-12.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0402 Yes Active 12 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
$0.0411 Yes Active 32 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.0mm X 1.6mm X 0.55mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-12.288MHZ-20-B-3-H-T
Abracon Corporation
$0.0440 Yes Active 12.288 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-14.7456MHZ-20-B-3-H-T
Abracon Corporation
$0.0440 Yes Active 14.7456 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-3.579545MHZ-D-3-Y-T
Abracon Corporation
$0.0440 Yes Active 3.5795 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.30 ABRACON