Parametric results for: 曲麻莱丝足会所+5O9896262_QのQ5850 under Quartz Crystals

Filter Your Search

51 - 60 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AB-7.3728MHZ-B2
Abracon Corporation
$0.1075 Yes Active 7.3728 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.5mm x 5mm x 13.46mm 70 °C PARALLEL - FUNDAMENTAL AT, BT CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 11.5mm x 5mm x 13.46mm ABRACON LLC HC49/U, 2 PIN compliant ABRACON
MCRSD04000F183000RR
SPC Multicomp
$0.1078 Yes Active 4 MHz 30 ppm 0.003 % 3 PPM/YEAR 100 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.30
R38-32.768-12.5
Raltron Electronics Corporation
$0.1099 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D3.1XH8.2 (mm)/D0.122XH0.323 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW e3 -20 °C 60 °C THROUGH HOLE MOUNT NO Tin (Sn) D3.1XH8.2 (mm)/D0.122XH0.323 (inch) RALTRON ELECTRONICS CORP HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 compliant 8541.60.00.10
ABLS-16.000MHZ-D-3-Y-T
Abracon Corporation
$0.1112 Yes Active 16 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant ABRACON 8541.60.00.50
FOXSDLF/040/TR
Fox Electronics
$0.1120 Yes Obsolete 4 MHz 30 ppm 0.005 % 3 PPM/YEAR 200 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS HC49SD, SMD, 2 PIN compliant Fox 8541.60.00.30 EAR99
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
$0.1132 Yes Yes Active 4 MHz 50 ppm 0.01 % 5 PPM/YEAR 130 Ω 20 pF L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) RALTRON ELECTRONICS CORP ROHS COMPLIANT, HC-49/US, SMD, 2 PIN compliant 8541.60.00.30
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
$0.1132 Active 8 MHz 30 ppm 0.003 % 3 PPM/YEAR 80 Ω 16 pF 6.0mm x 3.5mm x 1.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 6.0mm x 3.5mm x 1.0mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABM11-27.120MHZ-B1U-T
Abracon Corporation
$0.1142 Yes Active 27.12 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC SMD, 4 PIN compliant ABRACON
CFS-20632768DZFB
Citizen Finedevice Co Ltd
$0.1150 Yes Active 32.768 kHz 20 ppm 0.0069 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D2.0XH6.0 (mm)/D0.079XH0.236 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW e2 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) D2.0XH6.0 (mm)/D0.079XH0.236 (inch) CITIZEN FINEDEVICE CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.10 EAR99
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
$0.1155 Active 32 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 2.55mm x 2.05mm x 0.55mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 2.55mm x 2.05mm x 0.55mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60