Filter Your Search
1 - 10 of 2,758 results
|
XRCMD48M000FXQ58R0
Murata Manufacturing Co Ltd
|
$0.5370 | Yes | Yes | Obsolete | 48 MHz | 20 ppm | 1 PPM/YEAR | 40 Ω | 7 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, PLASTIC, 7 INCH | 30 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | MURATA MANUFACTURING CO LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | Murata Electronics | |||||||
|
Q60.0-MQ5-8-5/100-T4-5OT-SMC
Jauch Quartz America
|
Check for Price | Active | 60 MHz | 5 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 90 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 90 °C | SURFACE MOUNT | YES | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | ||||||||||
|
ECS-FREQ5-8-35GM-TR
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 13 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||||
|
Q250.0-MQ5-8-30/5-7OT-PT
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 30 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TRAY | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | ||||||||||
|
ECS-FREQ5-8-30B-C-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 8 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 24 MHz | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
Q175.0-MQ5-8-30/100-T4-5OT-PT
Jauch Quartz America
|
Check for Price | Active | 175 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 120 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 90 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TRAY | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | ||||||||||
|
Q30.0-MQ5-8-5/30-T2-3OT-LL-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 30 MHz | 5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e4 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | |||||||
|
Q105.0-MQ5-8-5/50-T1-3OT
Jauch Quartz America
|
Check for Price | Active | 105 MHz | 5 ppm | 0.005 % | 3 PPM/FIRST YEAR | 40 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | ||||||||||
|
ECS-FREQ5-8-35CEN-TR
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 8 pF | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 50 MHz | 13 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | ||||||
|
X07L-1612-40.000-090-EQ5-80-JT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 80 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant |