Filter Your Search
1 - 10 of 20,222,358 results
|
AS-4.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.0179 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0337 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
|
$0.0347 | Yes | Active | 24 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||
|
ABLS-24.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0387 | Yes | Active | 24 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
|
$0.0389 | Yes | Active | 24.576 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-12.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0402 | Yes | Active | 12 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
|
$0.0411 | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | 2.0mm X 1.6mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS16949 | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.0mm X 1.6mm X 0.55mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-12.288MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0440 | Yes | Active | 12.288 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-14.7456MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0440 | Yes | Active | 14.7456 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
|
$0.0440 | Yes | Active | 12.288 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |