Parametric results for: 免费杀毒软件排行榜【色女Q5O9339191】 under Quartz Crystals

Filter Your Search

51 - 60 of 20,222,360 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R26-32.768-12.5
Raltron Electronics Corporation
$0.0848 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/YEAR 35 kΩ 12.5 pF D2.0XH6.5 (mm)/D0.079XH0.256 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 60 °C THROUGH HOLE MOUNT NO D2.0XH6.5 (mm)/D0.079XH0.256 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
$0.0878 Yes Active 32 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 40 Ω 9 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant SMD, 4 PIN ABRACON
MCRSD20000F183000RR
SPC Multicomp
$0.0882 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
$0.0892 Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
$0.0925 Yes Active 12.288 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
$0.0931 Yes Active 28.6364 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
9B-48.000MAAJ-B
TXC Corporation
$0.0935 Yes Obsolete 48 MHz 30 ppm 0.003 % 5 PPM/YEAR 80 Ω 18 pF L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) 70 °C PARALLEL - 3RD OVERTONE BULK 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) TXC CORP compliant 8541.60.00.60 HC-49S, 2 PIN TXC CORPORATION
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
$0.0941 Active unknown ABRACON
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
$0.0972 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
$0.0973 Yes Active 25 MHz 20 ppm 0.01 % 5 PPM/FIRST YEAR 100 Ω 6 pF 2mm x 1.6mm x 0.59mm 125 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 125 °C SURFACE MOUNT YES 2mm x 1.6mm x 0.59mm ABRACON LLC compliant SMD, 4 PIN ABRACON