Filter Your Search
21 - 30 of 190 results
|
Q22.999-JXG32P4-S-50/100-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q22.999-JXG32P4-12-30/30-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-12-50/50-T2-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-10-30/50-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-12-30/30-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-S-50/30-T1-FU-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
Q22.999-JXG32P4-12-30/100-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-10-50/50-T2-FU-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 25 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-12-50/30-FU-RKE-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 22.999 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 25 Ω | 12 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
Q22.999-JXG32P4-10-30/100-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Not Recommended | 22.999 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 10 pF | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |