Filter Your Search
1 - 10 of 840 results
|
QESM49H2110DQ3064.000MHZ
Rakon Limited
|
Check for Price | Active | 4 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
QESM49H2150HQ3064.990MHZ
Rakon Limited
|
Check for Price | Active | 4.99 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
QESM49H2150DQ3067.000MHZ
Rakon Limited
|
Check for Price | Active | 7 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 70 Ω | 6 pF | 11.4mm x 4.7mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32110DQ3066.990MHZ
Rakon Limited
|
Check for Price | Active | 6.99 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32130FQ3066.990MHZ
Rakon Limited
|
Check for Price | Active | 6.99 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
QESM49H32350FQ30629.990MHZ
Rakon Limited
|
Check for Price | Active | 29.99 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
QESM49H32150LQ3063.000MHZ
Rakon Limited
|
Check for Price | Active | 3 MHz | 50 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.30 | |||
|
QESM49H2130DQ3065.000MHZ
Rakon Limited
|
Check for Price | Active | 5 MHz | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 6 pF | 11.4mm x 4.7mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
QESM49H32310LQ30680.000MHZ
Rakon Limited
|
Check for Price | Active | 80 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 | |||
|
QESM49H32310JQ30645.000MHZ
Rakon Limited
|
Check for Price | Active | 45 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 6 pF | 11.4mm x 4.7mm x 3.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | RAKON LTD | HC49, SMD, 2 PIN | unknown | 8541.60.00.60 |