Filter Your Search
1 - 10 of 2,758 results
|
Q250.0-MQ5-8-30/5-7OT-SMC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 250 MHz | 30 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | ||
|
Q250.0-MQ5-8-5/30-T2-7OT-SMC
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 105 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | |||||
|
Q250.0-MQ5-8-5/30-7OT-LL-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 250 MHz | 5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | ||
|
Q250.0-MQ5-8-30/5-7OT-PT
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 30 ppm | 0.0005 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TRAY | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | |||||
|
Q250.0-MQ5-8-30/30-7OT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 250 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | ||
|
Q250.0-MQ5-8-5/30-T1-7OT-SMC
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 5 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | |||||
|
Q250.0-MQ5-8-30/30-T1-7OT-LL-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 250 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | unknown | ||
|
Q250.0-MQ5-8-30/30-T4-7OT
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 90 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant | |||||
|
Q250.0-MQ5-8-5/50-T1-7OT-SMC
Jauch Quartz America
|
Check for Price | Active | 250 MHz | 5 ppm | 0.005 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | |||||
|
Q250.0-MQ5-8-30/10-7OT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 250 MHz | 30 ppm | 0.001 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.7XB3.1XH5.8 (mm)/L0.303XB0.122XH0.228 (inch) | JAUCH QUARTZ GMBH | UM-5, 2 PIN | compliant |