Filter Your Search
1 - 10 of 2,185 results
|
XRCMD38M400FXQ56R0
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 38.4 MHz | 20 ppm | 1 PPM/YEAR | 60 Ω | 10 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, PLASTIC, 7 INCH | 30 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | MURATA MANUFACTURING CO LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | Murata Electronics | |||
|
X07L-1612-48.000-090-DQ5-60-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 20 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-EQ5-60-JT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 30 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-BQ5-60-GT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 10 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-CQ5-60-HT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 15 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-FQ5-60-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 50 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-AQ5-60-HT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 7 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-FQ5-60-GT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 50 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-AQ5-60-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 7 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||
|
X07L-1612-48.000-090-EQ5-60-JT1
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 48 MHz | 30 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant |