Filter Your Search
1 - 10 of 2,185 results
|
ABM3B-FREQ5-6-R060-N-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | 80 MHz | 50.001 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
X07L-1612-80.000-090-FQ5-60-HT3
AEL Crystals Limited
|
Check for Price | Yes | Transferred | 80 MHz | 50 ppm | 0.005 % | 60 Ω | 9 pF | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | AEL CRYSTALS LTD | compliant | ||||||||||
|
ABM3B1-FREQ5-6-R060-7-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | 80 MHz | 50.001 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
ABM3B1-FREQ5-6-R060-N-1-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | 80 MHz | 50.001 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
Q56.0-JXS53P4-12-30/15-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 56 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 20 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
Q56.0-JXS53-32-10-50-FU-HMR
Jauch Quartz America
|
Check for Price | Not Recommended | 56 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
Q56.0-JXS53-32-10-50-FU-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 56 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 20 Ω | 32 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
ABM3B-FREQ5-6-R060-C-7-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 10 µW | 80 MHz | 50.001 MHz | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
ABM3B-FREQ5-6-R060-N-3-X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | 80 MHz | 50.001 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
ABM3B1-FREQ5-6-R060-2-Z
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 6 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK | 10 µW | 80 MHz | 50.001 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |