Filter Your Search
21 - 30 of 8,493 results
|
UM-4-FREQ-5OT-STBY4-TOL2-AGE2-SR3-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | L8XB3.5XH4.5 (mm) | 60 °C | SERIES - 5TH OVERTONE | 500 µW | 125 MHz | 100 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH4.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-2-FREQ-5OT-STBY3-TOL4-AGE1-CL4-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.002 % | 2 PPM/YEAR | 32 pF | L9.6XB3.5XH10 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | 10 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L9.6XB3.5XH10 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-5-FREQ-5OT-STBY1-TOL2-AGE3-CL2-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.0005 % | 3 PPM/YEAR | 10 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-4-FREQ-5OT-STBY5-TOL4-AGE2-CL2-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.005 % | 2 PPM/YEAR | 10 pF | L8XB3.5XH4.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 500 µW | 150 MHz | 100 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH4.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
HC-49/U-FREQ-5OT-STBY5-TOL2-SR11-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | L11.5XB5XH14 (mm) | 60 °C | SERIES - 5TH OVERTONE | 500 µW | 125 MHz | 75 MHz | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB5XH14 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
HC-50/U-FREQ-5OT-STBY3-TOL3-SR12-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | L11.5XB5XH14 (mm) | 60 °C | SERIES - 5TH OVERTONE | 10 µW | 150 MHz | 125 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5XH14 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||||
|
UM-4-FREQ-5OT-STBY4-TOL4-AGE2-SR3-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | L8XB3.5XH4.5 (mm) | 60 °C | SERIES - 5TH OVERTONE | 50 µW | 125 MHz | 100 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH4.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-1-FREQ-5OT-STBY5-TOL5-AGE2-CL3-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.005 % | 2 PPM/YEAR | 12 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 10 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-1-FREQ-5OT-STBY2-TOL3-AGE1-SR5-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.001 % | 2 PPM/YEAR | 100 Ω | L8XB3.5XH8.5 (mm) | 60 °C | SERIES - 5TH OVERTONE | 10 µW | 150 MHz | 125 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-5-FREQ-5OT-STBY4-TOL2-AGE1-CL3-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.003 % | 1 PPM/YEAR | 12 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 500 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 |