Filter Your Search
41 - 50 of 1,972 results
|
SSM6886000K0838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 68.86 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
S310000000J1038J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 45 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 10 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
38-JX3F12.5-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 10 ppm | 0.0069 % | 5 PPM/YEAR | 30 kΩ | 12.5 pF | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | X-CUT | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | ILSI AMERICA LLC | GREEN, SMALL, METAL PACKAGE-2 | compliant | 8541.60.00.10 | |||
|
S4M2600000Q0838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 60 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
S2M6886000H1038J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 10 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 68.86 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
MX38JGK24M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 24 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 50 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||
|
MX38JCI16M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.0015 % | 3 PPM/YEAR | 70 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||||||
|
SSM2600000K0838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 26 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
SS10000000C1038J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 10 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 100 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 | ||||||||
|
S4M6886000E0838J
Hong Kong X'Tals Ltd
|
Check for Price | Yes | Contact Manufacturer | 30 ppm | 0.0045 % | 5 PPM/YEAR | 100 Ω | 8 pF | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 nW | 68.86 MHz | 80 °C | SURFACE MOUNT | YES | HONG KONG X'TALS LTD | HC-49US, SMD, 2 PIN | unknown | 8541.60.00.80 |