Filter Your Search
1 - 10 of 1,972 results
|
407T38J160M0000
CTS Corporation
|
Check for Price | Yes | Active | 160 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T38J156M0000
CTS Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7.0mm x 5.0mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | ||||
|
407T38J156M2500
CTS Corporation
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 9 pF | 7mm x 5mm x 1.3mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7mm x 5mm x 1.3mm | CTS CORP | compliant | 8541.60.00.60 | GREEN COMPLIANT, CERAMIC, METAL-4 | ||
|
407T38J133M0000
CTS Corporation
|
Check for Price | Yes | Active | 133 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 9 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, CERAMIC PACKAGE-4 | |||
|
MX38JAK125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | ||||||
|
MX38JJB125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | |||||||
|
MX38JFI125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | ||||||
|
MX38JGK125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | ||||||
|
MX38JCC125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN | ||||||
|
MX38JCK125M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 ppm | 0.0015 % | 3 PPM/YEAR | 80 Ω | 8 pF | 6.0mm x 3.6mm x 1.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 6.0mm x 3.6mm x 1.2mm | MERITEK ELECTRONICS CORP | unknown | 8541.60.00.60 | SMD, 4 PIN |