Filter Your Search
1 - 10 of 364 results
|
17L182
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 18.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L136
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 13.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L181
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 18.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L236
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 23.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L73
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 7.3 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L143
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 14.3 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L287
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 28.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L161
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 16.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L290
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 29 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
17L247
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 24.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |