Parametric results for: 北京哪个医院能做亲子鉴定17ls(代制作办理++V:zhengbzkz) under Rectifier Diodes

Filter Your Search

1 - 10 of 364 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 17l
Select parts from the table below to compare.
Compare
Compare
MMBD717LT1G
onsemi
$0.1218 Yes Active 370 mV 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY 1 Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi
MMBD717LT1
onsemi
$0.1317 No Obsolete 370 mV 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY Not Qualified R-PDSO-G3 e0 1 150 °C -55 °C 235 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL ON SEMICONDUCTOR SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 not_compliant EAR99 onsemi
17L188
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 18.8 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
SFM17-L-H
Formosa Microsemi Co Ltd
Check for Price Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 500 V 1 1 R-PDSO-F2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL FORMOSA MICROSEMI CO LTD R-PDSO-F2 unknown EAR99 8541.10.00.80
17L214
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 21.4 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
17L112
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 11.2 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
17L251
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 25.1 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
MMBD717L
onsemi
Check for Price No No Active 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 2 SCHOTTKY 1 Not Qualified R-PDSO-G3 e0 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR SC-70 CASE 419-02, SC-70, 3 PIN 3 CASE 419-02 compliant EAR99
17L259
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 25.9 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC O-XALF-W2 unknown EAR99 8541.10.00.70
17L100
Edal Industries Inc
Check for Price Contact Manufacturer 170 mA SILICON RECTIFIER DIODE SINGLE NO 10 kV 1 AVALANCHE HIGH RELIABILITY 60 A 1 Not Qualified O-XALF-W2 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL EDAL INDUSTRIES INC unknown EAR99 8541.10.00.70