Filter Your Search
1 - 10 of 411 results
|
MUH16V153M25X35
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 15 mF | 16 V | 2.65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH63V222M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 63 V | 1.65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.772 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH16V123M30X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 mF | 16 V | 2.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.84 mA | 0.6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH63V222M30X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.2 mF | 63 V | 1.65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.772 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH200V561M22X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 200 V | 1.55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.24 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH180V681M30X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 680 µF | 180 V | 1.62 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.448 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH315V561M35X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 560 µF | 315 V | 1.52 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.528 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH35V562M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5.6 mF | 35 V | 2 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.92 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH80V821M22X25
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 80 V | 1.05 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||
|
MUH180V821M35X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 820 µF | 180 V | 1.85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.952 mA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |