Filter Your Search
1 - 10 of 411 results
|
MUH1PB-M3/89A
Vishay Intertechnologies
|
$0.1066 | Yes | Active | 1 A | 900 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MICROSMP-2 | not_compliant | Vishay | |||||||||||||||||||
|
MUH1PD-M3/89A
Vishay Semiconductors
|
$0.1615 | Yes | Not Recommended | 1 A | 900 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | 2 | MICROSMP-2 | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MUH1PB-M3/89A
Vishay Semiconductors
|
$0.1621 | Yes | Active | 1 A | 900 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | 2 | MICROSMP-2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MUH1PBHM3/89A
Vishay Semiconductors
|
$0.1673 | Active | 1 A | 900 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | 2 | MICROSMP-2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MUH1PCHM3/89A
Vishay Semiconductors
|
$0.1673 | Active | 1 A | 900 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-F2 | unknown | Vishay | 2 | MICROSMP-2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MUH63V182M22X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 1.8 mF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.268 mA | 20 % | 20 % | 63 V | 1.45 mA | 0.15 | SNAP-IN | |||||||||||||||||||||||||||||
|
MUH180V821M35X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 820 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2.952 mA | 20 % | 20 % | 180 V | 1.85 mA | 0.1 | SNAP-IN | |||||||||||||||||||||||||||||
|
MUH315V561M35X50
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 560 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 3.528 mA | 20 % | 20 % | 315 V | 1.52 mA | 0.2 | SNAP-IN | |||||||||||||||||||||||||||||
|
MUH160V471M25X30
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2 mA | 20 % | 20 % | 160 V | 1.35 mA | 0.1 | SNAP-IN | |||||||||||||||||||||||||||||
|
MUH315V181M25X35
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | POLARIZED | NO | 105 °C | -25 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 2 mA | 20 % | 20 % | 315 V | 880 µA | 0.2 | SNAP-IN |