Filter Your Search
1 - 10 of 20,452 results
|
PR1001L
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, A-405, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
PR1007
Capar Components Corp
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CAPAR COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
PR1001
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SWITCH | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | ||||
|
PR1006
Capar Components Corp
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | CAPAR COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
PR1002GL
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, A-405, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
PR1004L-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST SWITCH | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
PR1006
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-41 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-41 | |||||||
|
PR1001G
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | |||||
|
PR1001GL-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
PR1001G-T
Diodes Incorporated
|
Check for Price | No | Yes | Not Recommended | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 1994-01-01 |