Filter Your Search
1 - 10 of 20,441 results
|
PR1007G-T
Diodes Incorporated
|
$0.1054 | No | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | |||||||||||||||||
|
PR1006G-T
Diodes Incorporated
|
$0.1750 | No | Yes | Not Recommended | 1 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | |||||||||||||||||
|
PR100A22151CPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 4 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 2.032 mm | 1.625 mm | 100 mW | 2.15 kΩ | ARRAY/NETWORK RESISTOR | PR100 | 0806 | 10 ppm/°C | 0.25 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A46340CBGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 8 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 4.064 mm | 1.625 mm | 100 mW | 634 Ω | ARRAY/NETWORK RESISTOR | PR100 | 1606 | 10 ppm/°C | 0.25 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A41503BPGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 8 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 4.064 mm | 1.625 mm | 100 mW | 150 kΩ | ARRAY/NETWORK RESISTOR | PR100 | 1606 | 10 ppm/°C | 0.1 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A84932CFGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 16 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 8.128 mm | 1.625 mm | 100 mW | 49.3 kΩ | ARRAY/NETWORK RESISTOR | PR100 | 3206 | 10 ppm/°C | 0.25 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A85970BDGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 16 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 8.128 mm | 1.625 mm | 100 mW | 597 Ω | ARRAY/NETWORK RESISTOR | PR100 | 3206 | 10 ppm/°C | 0.1 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A62521CCGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 12 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 6.096 mm | 1.625 mm | 100 mW | 2.52 kΩ | ARRAY/NETWORK RESISTOR | PR100 | 2406 | 10 ppm/°C | 0.25 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A81000GBGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 16 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 8.128 mm | 1.625 mm | 100 mW | 100 Ω | ARRAY/NETWORK RESISTOR | PR100 | 3206 | 10 ppm/°C | 2 % | 35 V | |||||||||||||||||||||||||||||
|
PR100A83920BFGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | THIN FILM | e4 | 125 °C | -55 °C | 16 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Chip | Isolated | 381 µm | 8.128 mm | 1.625 mm | 100 mW | 392 Ω | ARRAY/NETWORK RESISTOR | PR100 | 3206 | 10 ppm/°C | 0.1 % | 35 V |