Filter Your Search
1 - 10 of 1,034 results
|
OM5405SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM4415SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 720 mV | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 4 | SCHOTTKY | POWER | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5403SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5402SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5401SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5400SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1 V | 35 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM5404SP1
Omnirel Corp
|
Check for Price | No | Transferred | 25 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 4 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T6 | e0 | 125 °C | ISOLATED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | unknown | |||||||
|
OM100Q30RBT
Omnirel Corp
|
Check for Price | Transferred | 50 A | 75 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | EFFICIENCY | 700 A | 1 | Not Qualified | R-MSFM-D3 | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
OM5328RC
Omnirel Corp
|
Check for Price | No | Transferred | 30 A | 2.4 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | EFFICIENCY | 200 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-258AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||
|
OM5226RAT
Omnirel Corp
|
Check for Price | Transferred | 12 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 |