Filter Your Search
1 - 10 of 1,034 results
|
OM100Q30RBT
Omnirel Corp
|
Check for Price | Transferred | 50 A | 75 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | EFFICIENCY | 700 A | 1 | Not Qualified | R-MSFM-D3 | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
JANTX1N6768
Omnirel Corp
|
Check for Price | Transferred | 8 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | VERY FAST RECOVERY | 60 A | 1 | Not Qualified | R-MSFM-P3 | MIL-19500/644 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, METAL, TO-257AA, 3 PIN | |||||||||
|
OM4216SA
Omnirel Corp
|
Check for Price | No | Transferred | 12.5 A | 800 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | TO-254, 3 PIN | |||||
|
OM5328RC
Omnirel Corp
|
Check for Price | No | Transferred | 30 A | 2.4 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 800 V | 2 | EFFICIENCY | 200 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-258AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||||
|
OM5226RAT
Omnirel Corp
|
Check for Price | Transferred | 12 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
OM5328DC
Omnirel Corp
|
Check for Price | No | Transferred | 30 A | 2.4 V | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 800 V | 2 | EFFICIENCY | 200 A | 1 | Not Qualified | R-MSFM-P3 | e0 | TO-258AA | 150 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||||
|
OM5321STT
Omnirel Corp
|
Check for Price | Transferred | 8 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | EFFICIENCY | 95 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
OM5234RTV
Omnirel Corp
|
Check for Price | Transferred | 8 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 2 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | Not Qualified | R-MSFM-P3 | TO-257AA | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
OM5324SA
Omnirel Corp
|
Check for Price | No | Transferred | 12 A | 2.9 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | EFFICIENCY | 70 A | 1 | Not Qualified | S-MSFM-P3 | e0 | TO-254AA | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | ||||||||
|
OM4203SAV
Omnirel Corp
|
Check for Price | Transferred | 12.5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | S-MSFM-P3 | TO-254AA | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | 8541.10.00.80 | TO-254, 3 PIN |