Filter Your Search
1 - 10 of 290 results
|
UT3005E3
Microsemi Corporation
|
Check for Price | Transferred | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UTR2305E3
Microsemi Corporation
|
Check for Price | Transferred | 4 A | 1.1 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
UT4005E3
Microsemi Corporation
|
Check for Price | Transferred | 4 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UR205E3
Microsemi Corporation
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | GENERAL PURPOSE | 25 A | 1 | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
UTR6405E3
Microsemi Corporation
|
Check for Price | Obsolete | 9 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | FAST RECOVERY | 150 A | 1 | O-XUPM-X2 | CATHODE | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | O-XUPM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UT2005E3
Microsemi Corporation
|
Check for Price | Transferred | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-LALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
UTR3305E3
Microsemi Corporation
|
Check for Price | Transferred | 4 A | 1.1 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
UTX3105E3
Microsemi Corporation
|
Check for Price | Obsolete | 3 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | SUPER FAST RECOVERY | 60 A | 1 | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UTR5405E3
Microsemi Corporation
|
Check for Price | Obsolete | 7.5 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | FAST RECOVERY | 135 A | 1 | O-XUPM-X2 | CATHODE | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | O-XUPM-X2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UTR4405E3
Microsemi Corporation
|
Check for Price | Obsolete | 6 A | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | AVALANCHE | FAST RECOVERY | 120 A | 1 | O-XUPM-X2 | CATHODE | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | O-XUPM-X2 | compliant | EAR99 | 8541.10.00.80 |