Filter Your Search
1 - 10 of 289 results
|
BAS40-05-E3-08
Vishay Intertechnologies
|
$0.0094 | Yes | Yes | Active | 200 mA | 380 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 30 | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Vishay | ||||||||||||||
|
BAS70-05E
Diotec Semiconductor AG
|
$0.0266 | Yes | Active | 70 mA | 1 V | 5 ns | 100 nA | 150 mW | SILICON | 70 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 100 mA | 1 | 50 V | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-12-10 | ||||||||||||||||
|
BAT5405E6327HTSA1
Infineon Technologies AG
|
$0.0285 | Yes | Yes | Active | 200 mA | 5 ns | 230 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | Infineon | ||||||||||||||||||
|
PMEG3005EJ,115
Nexperia
|
$0.0485 | Yes | Active | 500 mA | 830 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC, SC-90, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOD | SOD323F | ||||||||||||||||
|
PMEG3005EL,315
Nexperia
|
$0.0504 | Yes | Active | 500 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | 2 | compliant | Nexperia | 2017-02-17 | DFN | SOD882 | |||||||||||||||||
|
PMEG3005ELD,315
Nexperia
|
$0.0559 | Yes | Active | 500 mA | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | DFN | SOD882D | |||||||||||||||
|
1N4005-E3/73
Vishay Intertechnologies
|
$0.0630 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||
|
1N4005-E3/54
Vishay Intertechnologies
|
$0.0696 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | not_compliant | Vishay | ||||||||||||||||||||
|
PMEG3005ET,215
Nexperia
|
$0.0705 | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, TO-236AB, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | TO-236 | SOT23 | ||||||||||||||||
|
BAS70-05-E3-08
Vishay Intertechnologies
|
$0.0800 | Yes | Active | 200 mA | 410 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 10 | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay |