Filter Your Search
1 - 10 of 358 results
|
18L170
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 17 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
FM5818L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 875 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | 30 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
18L112
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 11.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
18L211
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
18L157
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
FM5818L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | METALLURGICALLY BONDED | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | |||||||||
|
18L35
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
18L107
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
18L175
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 17.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
18L34
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 3.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |