Filter Your Search
1 - 10 of 358 results
|
B5818LWS-TP
Micro Commercial Components
|
$0.1293 | Yes | Active | 1 A | 450 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 10 A | 1 | R-PDSO-G2 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.80 | 2016-10-26 | |||||||||||
|
SK18-LTP
Micro Commercial Components
|
$0.1571 | Yes | Yes | Not Recommended | 1 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | 30 A | 1 | 80 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 | ||||||
|
18L105
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
HRS10-18L
HVCA & CKE
|
Check for Price | Transferred | 10 A | SILICON | RECTIFIER DIODE | NO | 28.8 kV | POWER | 950 A | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | HV COMPONENT ASSOCIATES INC | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
18L207
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
18L121
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 12.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
LL5818L0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | O-PELF-R2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | O-PELF-R2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
18L253
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25.3 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
18L52
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 5.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
HRS10-18L
Dean Technology
|
Check for Price | Obsolete | 10 A | SILICON | RECTIFIER DIODE | NO | 28.8 kV | POWER | 950 A | 1 | Not Qualified | R-XXMA-X | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | DEAN TECHNOLOGY INC | R-XXMA-X | unknown | EAR99 | 8541.10.00.80 |