Filter Your Search
1 - 10 of 667 results
|
1N4007E-E3/54
Vishay Intertechnologies
|
$0.0171 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||
|
1N4007-B
Diodes Incorporated
|
$0.0216 | No | Yes | Obsolete | 1 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||||||
|
1N4007GP-AQ
Diotec Semiconductor AG
|
$0.0258 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | 2018-09-18 | |||||||||
|
1N4007-13
Diotec Semiconductor AG
|
$0.0264 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-204AL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-204 | 2 | |||||||||||||
|
1N4007
Diotec Semiconductor AG
|
$0.0323 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-204AL, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-204 | 2 | ||||||||||
|
1N4007
DC Components Co Ltd
|
$0.0324 | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
1N4007GP
Diotec Semiconductor AG
|
$0.0327 | Yes | Active | 1 A | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||
|
1N4007-TP
Micro Commercial Components
|
$0.0381 | Yes | Yes | Active | 1 A | 1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||||
|
1N4007
Continental Device India Ltd
|
$0.0403 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | TS 16949 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
1N4007
Yangzhou Yangjie Electronics Co Ltd
|
$0.0408 | Yes | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | e3 | 125 °C | Tin (Sn) | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |