Filter Your Search
1 - 10 of 98 results
|
301URA160
International Rectifier
|
Check for Price | No | Transferred | 330 A | 1.2 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
301URA80P3
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA80
Vishay Semiconductors
|
Check for Price | Active | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | O-CUPM-H1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
301URA200P5
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
301URA80P4
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA160P4PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 180 °C | -40 °C | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA160P2
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA120
Vishay Semiconductors
|
Check for Price | Active | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | O-CUPM-H1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
301URA200P4
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.4 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA250P2PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 300 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | GENERAL PURPOSE | 5.33 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 180 °C | -40 °C | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 |