Filter Your Search
1 - 10 of 98 results
|
301URA250P5PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 300 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 6.335 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 180 °C | -40 °C | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA80P5
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
301URA80P2
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.25 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA250P5PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 300 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 6.335 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
301URA160P5
International Rectifier
|
Check for Price | No | Obsolete | 330 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.6 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA80P2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
301URA120P3PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 180 °C | -40 °C | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
301URA80P3
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
301URA200P2PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | O-CUPM-H1 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
301URA200P2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 330 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 2 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 8.64 kA | 1 | Not Qualified | O-CUPM-H1 | DO-205AB | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 |