Filter Your Search
21 - 30 of 1,264 results
|
SL0406T-681K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 8.5 Ω | 10 % | NO | 796 kHz | 50 mA | 70 | RF CHOKE | 1 | NO | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 500 µm | 15 mm | 2 mm | 6 mm | 9 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SL0406T-681K-K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 680 µH | 8.5 Ω | 10 % | NO | 796 kHz | 50 mA | 2 MHz | 70 | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SSL04LPT-1R2M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 µH | 80 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
SSL-0402-B-681-K-S
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 9.2 Ω | 10 % | YES | 100 kHz | 120 mA | 3 MHz | 0402 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 0402 | |||||||
|
SL0406C-330K-D2
YAGEO Corporation
|
Check for Price | No | No | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 1.3 Ω | 10 % | NO | 2.52 MHz | 200 mA | 10.5 MHz | 75 | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SSL0402T-3R3M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 80 mΩ | 20 % | 2 A | 70 MHz | 2618 | NO | 125 °C | -40 °C | Unshielded | SMT | TR, 13 Inch | 2.92 mm | 6.6 mm | 4.45 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2618 | ||||||||||||||||
|
SSL0401T-220M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 22 µH | 540 mΩ | 20 % | YES | 100 kHz | 30 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SSL0401T-2R2M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 µH | 100 mΩ | 20 % | YES | 100 kHz | 125 MHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SL0406T-561K-K
YAGEO Corporation
|
Check for Price | No | No | Transferred | GENERAL PURPOSE INDUCTOR | 560 µH | 8 Ω | 10 % | NO | 796 kHz | 50 mA | 2.2 MHz | 70 | RF INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SSL04LP-331M-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 15 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |