Filter Your Search
1 - 5 of 5 results
|
LBAT54LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | LESHAN RADIO CO LTD | ROHS COMPLIANT, MINIATURE PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAT54LT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | COMMERCIAL | R-PDSO-G3 | e3 | TO-236 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-G3 | 3 | unknown | SOT-23 | CASE 318-08 | |||||||||||||||
|
S-LBAT54LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 200 mA | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
NSVBAT54LT1G
onsemi
|
$0.1430 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi | ||||||
|
BAT54LT1G
onsemi
|
$0.0293 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EXTREMELY FAST SWITCHING SPEED | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 (TO-236) 3 LEAD | 318-08 | onsemi |