Filter Your Search
1 - 10 of 40 results
|
C67L4013DN
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 50 ns | 15 MHz | 66.67 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 110 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.32.00.71 | |||||
|
C67L401DN
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 50 ns | 15 MHz | 66.67 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 100 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | |||||
|
C67L4013DJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 4 | 64X4 | 15 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
C67L401DJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 100 µA | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
67L401N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 256 bit | 4 | 64X4 | 5 V | 80 ns | 200 ns | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.05 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||
|
67L401N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
67L401J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
C67L401DJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 100 µA | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
C67L401DN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 4 | 64X4 | 5 V | 15 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 100 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
67L401N
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 5 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 110 µA | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-16 | unknown |