Filter Your Search
1 - 10 of 24 results
|
67L45
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 670 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.5 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
67L402NSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | TTL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | 5 MHz | OTHER FIFO | 5 | 64 words | 64 | ASYNCHRONOUS | 64X5 | DIP | DIP18,.3 | 130 µA | 5 V | COMMERCIAL | ||||||||||||||||||||||||||||||||
|
67L42
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 670 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
67L46
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 670 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
67L401N
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | TTL | 1 | COMMERCIAL | R-PDIP-T16 | e0 | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS INC | DIP, | unknown | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | DIP | 5 V | COMMERCIAL EXTENDED | DIP | 16 | 80 ns | 200 ns | 19.05 mm | 256 bit | NO | PARALLEL | 5.08 mm | 5.25 V | 4.75 V | 7.62 mm | |||||||||||||||||||
|
67L401N
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | 5 MHz | OTHER FIFO | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | DIP | DIP16,.3 | 110 µA | 5 V | COMMERCIAL | |||||||||||||||||||||||||||||||
|
67L401J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | TTL | Not Qualified | R-GDIP-T16 | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | 5 MHz | OTHER FIFO | 4 | 64 words | 64 | ASYNCHRONOUS | 64X4 | DIP | DIP16,.3 | 110 µA | 5 V | COMMERCIAL | |||||||||||||||||||||||||||||||
|
67L47
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 670 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
67L402JSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | TTL | R-XDIP-T18 | e0 | 70 °C | 18 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | EAR99 | 8542.32.00.71 | 5 MHz | OTHER FIFO | 5 | 64 words | 64 | ASYNCHRONOUS | 64X5 | DIP | DIP18,.3 | 130 µA | 5 V | COMMERCIAL | ||||||||||||||||||||||||||||||||
|
67L49
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 670 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 |