Filter Your Search
41 - 50 of 63 results
|
MBR0540L-CC2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 500 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
LMBR0540FT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-F2 | ||||||||||||||||||
|
MBR0540W
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | 500 mA | 620 mV | 20 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 40 V | Not Qualified | R-PDSO-F2 | e3 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | unknown | EAR99 | 8541.10.00.70 | SOD-123, 2 PIN | 2 | ||||||||||
|
GSMBR0540
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 500 mA | 550 mV | 80 µA | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 5.5 A | 1 | 40 V | R-PDSO-G2 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
MBR0540T1
Motorola Mobility LLC
|
Check for Price | Transferred | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | Not Qualified | R-PDSO-G2 | e0 | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | 8541.10.00.70 | R-PDSO-G2 | ||||||||||||||||||
|
MBR0540L-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-F2 | ||||||||||||||||||
|
MBR0540/D3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 500 mA | 460 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 5.5 A | 1 | e3 | DO-204AL | 150 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||
|
MBR0540
International Rectifier
|
Check for Price | No | Transferred | 500 mA | 420 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | 6 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
MBR0540
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 500 mA | 510 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 5.5 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.70 | CASE 425-04, 2 PIN | |||||||||||||
|
MBR0540-CA2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 500 mA | 4 ns | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G2 | 2 | SOD | SOD-123 |