Filter Your Search
1 - 10 of 4,999 results
|
MS22
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 3 A | 525 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 80 A | 1 | 125 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS220
SEMIKRON
|
Check for Price | Yes | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | compliant | EAR99 | DO-213AB | PLASTIC, MELF-2 | 2 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||
|
MS22
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 3 A | 525 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e0 | DO-214AA | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | SMB, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
MS220
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
MS22-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 3 A | 525 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 80 A | 1 | 125 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS220
Diotec Semiconductor AG
|
$0.0728 | Yes | Active | 2 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | 8541.10.00.80 | Diotec | |||||||||||||||||||||||||||||||||||
|
CDBMS220-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 2 A | 520 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FAST RECOVERY | 40 A | 1 | R-PDSO-F2 | e3 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
MS22781-21A
Honeywell Sensing and Control
|
Check for Price | Active | NO | 71 °C | PANEL MOUNT-THREADED | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.90.65 | LEVER | 15.75 inch | 36.07 mm | 34.04 mm | 15A@125VAC | 15 A | 20 A | 20A@28VDC | 125 V | 28 V | DUST PROOF; WATER PROOF | LATCHED | SPDT | TOGGLE SWITCH | WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MS221-2.74M-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | Tubular | 810 µm | 38.1 mm | 4.19 mm | 14.61 mm | 3 W | 25 °C | 2.74 MΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 1 kV | |||||||||||||||||||||||||||||||||||||||||||
|
MS220-187-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Yes | Active | NO | METAL GLAZE/THICK FILM | e4 | 275 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Gold (Au) - with Nickel (Ni) barrier | CADDOCK ELECTRONICS INC | compliant | EAR99 | , | 8533.21.00.90 | Tubular | 640 µm | 38.1 mm | 3.56 mm | 10.16 mm | 2 W | 25 °C | 187 Ω | FIXED RESISTOR | 50 ppm/°C | WIRE | 0.1 % | 1 kV |