Filter Your Search
1 - 10 of 4,999 results
|
SMS220
Diotec Semiconductor AG
|
$0.0719 | Yes | Active | 2 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PELF-R2 | DO-213AB | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||||||||||||||||||||
|
MS22ANW03
NKK Switches
|
$3.1289 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-STRAIGHT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 19.05 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | 6 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||
|
MS22ANG03
NKK Switches
|
$3.2575 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-STRAIGHT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 19.05 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 1500VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | 6 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | 0.4VA@28VDC | |||||||||||||||||||||||||||||||||||
|
MS22BNW03
NKK Switches
|
$3.3094 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-STRAIGHT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 19.05 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | 6 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.25 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||
|
MS22BFW01
NKK Switches
|
$3.4102 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 17.1958 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER LUG | ||||||||||||||||||||||||||||||||||
|
MS22AFW01
NKK Switches
|
$3.5379 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 17.1958 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER LUG | ||||||||||||||||||||||||||||||||||
|
MS22ASW13
NKK Switches
|
$4.2217 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-STRAIGHT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.185 inch | SLIDE | 11.9126 inch | 19.7612 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | 10 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.264 inch | COPPER ALLOY | SOLDER | |||||||||||||||||||||||||||||||||
|
MS22BFG01
NKK Switches
|
$4.2298 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | 0.201 inch | SLIDE | 11.4 inch | 6.4 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | .014A@28VAC | 14 mA | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 28 V | 1500VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | LATCHED | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER | 0.4VA@28VDC | 14 mA | .014A@28VDC | 28 V | |||||||||||||||||||||||||||||||
|
MS22AFG01
NKK Switches
|
$4.2556 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | PANEL MOUNT | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.201 inch | SLIDE | 11.4046 inch | 17.1958 mm | 12.7 mm | COPPER ALLOY | GOLD OVER NICKEL | ON-ON | 0.02 mΩ | BREAK-BEFORE-MAKE | 1500VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.177 inch | COPPER ALLOY | SOLDER LUG | 0.4VA@28VDC | ||||||||||||||||||||||||||||||||||||
|
MS22ASW30
NKK Switches
|
$4.4194 | Yes | Yes | Obsolete | NO | 70 °C | -10 °C | THROUGH HOLE-RIGHT ANGLE | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.50 | NKK Switches | 0.224 inch | SLIDE | 11.4046 inch | 22.8346 mm | 12.7 mm | SILVER | SILVER | 3A@250VAC | 3 A | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 1500VAC V | 25000 Cycle(s) | SILVER | SILVER | STAINLESS STEEL | 1 GΩ | GLASS FILLED DIALLYL PHTHALATE | 2 | 8 | EPOXY | WAVE | HORIZONTAL | DPDT | SLIDE SWITCH | 0.126 inch | COPPER ALLOY | SOLDER |